Business
Private
EURExc. Vat
Power Transistor, NPN, 400V, TO-220MJE13007G

MJE13007G - Power Transistor, NPN, 400V, TO-220

304-45-663
MJE13007G
Alias: 7743568
Manufacturer:onsemi

New to us
Power Transistor, NPN, 400V, TO-220

Image is for illustrative purposes only. Please refer to product description.

MJE13007G - Power Transistor, NPN, 400V, TO-220

304-45-663
MJE13007G
Alias: 7743568
Manufacturer:onsemi

Product specifications
NPN 
Single 
8 A
400 V
5 

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United States (US)
Manufacturer onsemi
Gross weight (incl. package) 10 Gram
Dimensions (incl. package) 92 x 77 x 16 MM
Customs number 8541290000
UNSPSC (v5.03) 32111607