Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Power Supply 240V 800mA 30W 2-Pin Plug Various PlugsAM 0055A-H
AM 0055A-H - Power Supply 240V 800mA 30W 2-Pin Plug Various Plugs, Nordic Power
169-63-024
AM 0055A-H

No longer available. View alternative products

Power Supply 240V 800mA 30W 2-Pin Plug Various Plugs

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
12 V
13 V
14 V
15 V
16 V
17 V
18 V
19 V
20 V
21 V
22 V
23 V
24 V
1.65 A
1.7 A
1.75 A
1.8 A
1.85 A
1.9 A
1.95 A
2 A
2.1 A
2.2 A
2.3 A
2.4 A
Adjustable 
30 W

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Switching, fixed regulated output voltage
  • Programming of output voltage with replaceable jumper
  • Output current depends on output voltage
  • Interchangeable and reversible secondary contact
  • Mains cable and 8x secondary contacts included
  • Jumpers included for all voltages

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Nordic Power
Gross weight (incl. package) 285 Gram
Dimensions (incl. package) 155 x 80 x 55 MM
Customs number 8504406090
UNSPSC (v5.03) 39121004