Business
Private
EURExc. Vat
Power Resistor 15W 1Ohm 1%MP915-1,00-1%

MP915-1,00-1% - Power Resistor 15W 1Ohm 1%

160-61-956
MP915-1,00-1%
Alias: 3204716
Manufacturer:Caddock

Power Resistor 15W 1Ohm 1%

Image is for illustrative purposes only. Please refer to product description.

MP915-1,00-1% - Power Resistor 15W 1Ohm 1%

160-61-956
MP915-1,00-1%
Alias: 3204716
Manufacturer:Caddock

Product specifications
Thick Film 
1 Ohm
1 %
15 W
200 V

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Power resistor in an insulated TO-126 style power package
  • Patented construction Kool-Pak
  • Made of thick film which has been printed on a ceramic material
  • Requires a heat sink if loaded with full power

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin United States (US)
Manufacturer Caddock
Gross weight (incl. package) 0.67 Gram
Dimensions (incl. package) 23 x 8 x 2 MM
Customs number 8533210000
UNSPSC (v5.03) 32121609