Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Power Resistor 100Ohm 5% 100WLPR100 100R J
LPR100 100R J - Power Resistor 100Ohm 5% 100W, Arcol
301-25-514
LPR100 100R J

Power Resistor 100Ohm 5% 100W

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Wirewound 
100 W
LPR 
5 %
Wire Lead 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • LPR series are low profile resistors encapuslate in an ultra slim aluminium housed casing
  • Designed for applications where space is critical

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin India (IN)
Manufacturer Arcol
Gross weight (incl. package) 95.84 Gram
Dimensions (incl. package) 125 x 91 x 7 MM
Customs number 8533409000
UNSPSC (v5.03) 32121607