1 min order
Power Inlet with Filter, 10A, 250VACFN9290-10-06
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Delivery Note
Supplied with: Set for front, rear, horizontal and vertical mounting
Family Information
- Mains filter with appliance inlet
- Dual stage filter
- Conforms to IEC/EN 60601
- 2-pole rocker switch
- Dual fuse holder
- Rated currents 1 to 10 A
- Spring cage
- Set for horizontal and vertical mounting
- Front and rear mountable
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
30109739
Additional information
Country of origin Thailand (TH)
Manufacturer Schaffner
Gross weight (incl. package) 157 Gram
Dimensions (incl. package) 95 x 47 x 28 MM
Customs number 8536699083
UNSPSC (v5.03) 32121702
EAN 7612774377290