Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
AC Power Cable, Brazil Male (NBR 14136) - IEC 60320 C13, 2.5m, BlackBR/3-H05VVF3G1.00-C13/2.50M
BR/3-H05VVF3G1.00-C13/2.50M - AC Power Cable, Brazil Male (NBR 14136) - IEC 60320 C13, 2.5m, Black, Feller AT
300-15-295
BR/3-H05VVF3G1.00-C13/2.50M

AC Power Cable, Brazil Male (NBR 14136) - IEC 60320 C13, 2.5m, Black

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Brazil Male (NBR 14136) 
IEC 60320 C13 
250 V
2.5 m
Black 
Standards Met:INMETRO-UL

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Devices can be connected with this Feller AT power cords

Legislation and compliance

REACH Regulation
SVHC 7439-92-1 (Lead)
SCIP SSN745033d0-bdc0-45d6-a1b9-42ece31053bd

Additional information

Country of origin Austria (AT)
Manufacturer Feller AT
Gross weight (incl. package) 240 Gram
Dimensions (incl. package) 430 x 25 x 15 MM
Customs number 8544429090
UNSPSC (v5.03) 43171613