Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Power connector, Socket, 3 Contacts, 8A, 250VAC/VDC, IP69KPX0413/03S
PX0413/03S - Power connector, Socket, 3 Contacts, 8A, 250VAC/VDC, IP69K, Bulgin Limited
300-92-050
PX0413/03S

Power connector, Socket, 3 Contacts, 8A, 250VAC/VDC, IP69K

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Socket 
Panel Mount 
Straight 
Threaded 
3 
Description:Rear Mount Circular Power Connector

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Compact plug connectors with high density (water depth of 10 m for two weeks)
  • Resistant polyamide housing according to UL94V-0
  • Gold-plated contacts for crimped or soldered connections

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Tunisia (TN)
Manufacturer Bulgin Limited
Gross weight (incl. package) 7 Gram
Dimensions (incl. package) 150 x 100 x 25 MM
Customs number 8536699099
UNSPSC (v5.03) 39121402