Business
Private
EURExc. Vat
Power Clamp Meter, Bluetooth, TRMS, 1MW, 1MHz, 3999uF1624458

1624458 - Power Clamp Meter, Bluetooth, TRMS, 1MW, 1MHz, 3999uF

304-05-333
1624458
Manufacturer:RS PRO

Offer
Power Clamp Meter, Bluetooth, TRMS, 1MW, 1MHz, 3999uF

Image is for illustrative purposes only. Please refer to product description.

1624458 - Power Clamp Meter, Bluetooth, TRMS, 1MW, 1MHz, 3999uF

304-05-333
1624458
Manufacturer:RS PRO

Product specifications
TRMS 
AC: 0 ... 1 kA 
DC: 0 ... 1 kA 
AC: 0 ... 1 kV 
DC: 0 ... 1 kV 
10 kW
1 MW

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer RS PRO
Gross weight (incl. package) 902 Gram
Dimensions (incl. package) 130 x 65 x 340 MM
Customs number 9030310090
UNSPSC (v5.03) 41113601
EAN 5056279076388