Business
Private
EURExc. Vat
Power Clamp Meter, Bluetooth, 1MW, 10kHz, 4000uFCM85-2

CM85-2 - Power Clamp Meter, Bluetooth, 1MW, 10kHz, 4000uF

304-03-678
CM85-2
Manufacturer:FLIR

Power Clamp Meter, Bluetooth, 1MW, 10kHz, 4000uF

Image is for illustrative purposes only. Please refer to product description.

CM85-2 - Power Clamp Meter, Bluetooth, 1MW, 10kHz, 4000uF

304-03-678
CM85-2
Manufacturer:FLIR

Product specifications
TRMS 
AC: 0 ... 1 kA 
DC: 0 ... 1 kA 
AC: 0 ... 1 kV 
DC: 0 ... 1 kV 
1 MW
10 kHz

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation

Additional information

Country of origin Taiwan (TW)
Manufacturer FLIR
Gross weight (incl. package) 1062 Gram
Dimensions (incl. package) 285 x 155 x 105 MM
Customs number 9030310090
UNSPSC (v5.03) 41113601
EAN 793950373859