Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Polymer Capacitor 10V, 33uFTCJB336M010R0070
TCJB336M010R0070 - Polymer Capacitor 10V, 33uF, AVX
303-62-998
TCJB336M010R0070

New
Polymer Capacitor 10V, 33uF

Image is for illustrative purposes only. Please refer to product description.

5 min order
Product specifications
33 uF
10 V
20 %
-55 °C
125 °C

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

RoHS
Not compliant Learn more
REACH Regulation No SVHC

Additional information

Country of origin Czech Republic (CZ)
Manufacturer AVX
Gross weight (incl. package) 1 Gram
Dimensions (incl. package) 8 x 5 x 2 MM
Customs number 8532210000
UNSPSC (v5.03) 32121500