Business
Private
EURExc. Vat
PoE Ethernet Cable Verifier, MicroScanner, 10Gbps, RJ11 / RJ45MS-POE

MS-POE - PoE Ethernet Cable Verifier, MicroScanner, 10Gbps, RJ11 / RJ45

301-36-531
MS-POE
Alias: 1853021
Manufacturer:Fluke Networks

PoE Ethernet Cable Verifier, MicroScanner, 10Gbps, RJ11 / RJ45

Image is for illustrative purposes only. Please refer to product description.

MS-POE - PoE Ethernet Cable Verifier, MicroScanner, 10Gbps, RJ11 / RJ45

301-36-531
MS-POE
Alias: 1853021
Manufacturer:Fluke Networks

Product specifications
Cable Tester Tone Generator 
RJ11 
RJ45 
10 Gbps
Yes 
Cable Length Test 
Miswire 
PoE Testing 
Short Circuit 
Split Pairs 
Tone Generator 
Wire Map 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

MicroScanner™ PoE cuts through the confusion of your PoE installation by providing swift and simple PoE verification. The tester detects the available PoE class (0-8) in accordance to the latest PoE standards and displays the voltage from passive PoE sources. Everything cable technicians need to know, including available services (up to 10G Ethernet), cable length, wiremap, cable ID, and distance to fault are all shown on the LCD screen. Built-in Intellitone digital and analog toning precisely locates virtually any cable or wire pair - even on active networks. The ergonomic design features sleek rubber over mold to enhance grip and ruggedness.

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Malaysia (MY)
Manufacturer Fluke Networks
Gross weight (incl. package) 0.455 Kilogram
Dimensions (incl. package) 165 x 80 x 265 MM
Customs number 9030400000
UNSPSC (v5.03) 41113702
EAN 754082148524