Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Plug without insulation, Metal, Gold-Plated, Nickel-Plated, 20A001 10100 100017
001 10100 100017 - Plug without insulation, Metal, Gold-Plated, Nickel-Plated, 20A, Büschel
140-27-785
001 10100 100017

Plug without insulation, Metal, Gold-Plated, Nickel-Plated, 20A

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Plug 
2 mm
Metal 
20 A
Gold-Plated, Nickel-Plated 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Spring-loaded 2 mm pin
  • With or without insulation sleeve
  • Solder lug

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Büschel
Gross weight (incl. package) 0.8 Gram
Dimensions (incl. package) 24 x 3 x 3 MM
Customs number 8536901000
UNSPSC (v5.03) 39121402
EAN 7331176129275