Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Plug-In Power Supply 240V 900mA 40.1W Euro Type C (CEE 7/16) Plug 2.1 x 5.5 mm Barrel PlugRND 320-00071
RND 320-00071 - Plug-In Power Supply 240V 900mA 40.1W Euro Type C (CEE 7/16) Plug 2.1 x 5.5 mm Barrel Plug, RND
301-78-152
RND 320-00071

Plug-In Power Supply 240V 900mA 40.1W Euro Type C (CEE 7/16) Plug 2.1 x 5.5 mm Barrel Plug

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
24 V
1.67 A
Fixed 
40.1 W

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • With over voltage, over current and over power protection
  • Level 5 ErP rating
  • Suitable for usage at telecommunication, computer, industrial controller, OA system

Legislation and compliance

REACH Regulation
SVHC Lead (7439-92-1)
SCIP SSN0ac48db0-02bb-46f2-b79b-72ca8f420ae5

Additional information

Country of origin China (CN)
Manufacturer RND
Gross weight (incl. package) 258 Gram
Dimensions (incl. package) 130 x 80 x 40 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004
EAN 653415231196