Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Plug-In Power Supply 240V 800uA 36W Euro Type C (CEE 7/16) Plug Various PlugsRND 320-00105
RND 320-00105 - Plug-In Power Supply 240V 800uA 36W Euro Type C (CEE 7/16) Plug Various Plugs, RND
301-77-942
RND 320-00105

Plug-In Power Supply 240V 800uA 36W Euro Type C (CEE 7/16) Plug Various Plugs

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
10 V
11 V
12 V
13 V
14 V
15 V
16 V
17 V
18 V
19 V
20 V
21 V
22 V
23 V
24 V
5 V
6 V
7 V
8 V
9 V
1.5 A
1.56 A
1.63 A
1.7 A
1.8 A
1.88 A
2 A
2.1 A
2.2 A
2.4 A
2.5 A
2.7 A
3 A
Adjustable 
36 W

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • With over voltage, over current and over power protection
  • Level 5 ErP rating
  • Suitable for usage at telecommunication, computer, industrial controller, OA system

Legislation and compliance

REACH Regulation
SVHC Lead (7439-92-1)
SCIP SSN3aebd602-ea12-4a3e-8c89-978b11d1185f

Additional information

Country of origin China (CN)
Manufacturer RND
Gross weight (incl. package) 379 Gram
Dimensions (incl. package) 150 x 85 x 61 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004
EAN 653415295006