Business
Private
EURExc. Vat
Pliers with Rounded Jaws, Snipe Nose Pliers, Snipe Nose, 146mm2411P

2411P - Pliers with Rounded Jaws, Snipe Nose Pliers, Snipe Nose, 146mm

180-51-278
2411P
Manufacturer:Weller Erem

Pliers with Rounded Jaws, Snipe Nose Pliers, Snipe Nose, 146mm

Image is for illustrative purposes only. Please refer to product description.

2411P - Pliers with Rounded Jaws, Snipe Nose Pliers, Snipe Nose, 146mm

180-51-278
2411P
Manufacturer:Weller Erem

Product specifications
Snipe Nose Pliers 
Snipe Nose 
146 mm
Yes 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Mid-sized pliers for fine and standard electronics
  • MagicSense shaped handle with soft-touch for high comfort, grip and safety
  • Invisible patented Erem Magic spring: Constant spring force, guarantees more than 1 million actions
  • Screw system of the highest precision: Zero-play, frictionless motion cycle of tool leg
  • Special tool steel, reflection-free surface, EGB secure, can be resharpened

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Switzerland (CH)
Manufacturer Weller Erem
Gross weight (incl. package) 99.36 Gram
Dimensions (incl. package) 151 x 73 x 20 MM
Customs number 8203200000
UNSPSC (v5.03) 27111511
EAN 37103216274