Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Plastic Enclosure polyTOP 82x122x60mm Pebble Grey Polyester IP66PT 082
PT 082 - Plastic Enclosure polyTOP 82x122x60mm Pebble Grey Polyester IP66, Rolec
150-08-081
PT 082

Plastic Enclosure polyTOP 82x122x60mm Pebble Grey Polyester IP66

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Polyester 
IP66 
UL 94 V0 
Pebble Grey 
82 mm
Standards Met:EN 60529

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Delivery Note

Supplied with neoprene sealing (−40 to +80 °C)

Family Information

  • Modular enclosure/terminal box of fibreglass-reinforced polyester
  • Common mounting hole for cover attachment and wall mounting
  • Same size as the Alunorm aluminium enclosure (AS)
  • The enclosure can be fitted with mounting plates, DIN rails, etc.

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Rolec
Gross weight (incl. package) 366 Gram
Dimensions (incl. package) 145 x 92 x 68 MM
Customs number 8538909999
UNSPSC (v5.03) 31261501