Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Plastic Enclosure GRP 319x370x211mm Light Grey Fibreglass IP66A14128CHSCFGW
A14128CHSCFGW - Plastic Enclosure GRP 319x370x211mm Light Grey Fibreglass IP66, nVent Hoffman
301-29-910
A14128CHSCFGW

No longer available. View product category

Offer
Plastic Enclosure GRP 319x370x211mm Light Grey Fibreglass IP66

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Fibreglass 
IP66 
12 
13 
4 
4X 
Light Grey 
319 mm
Standards Met:UL 508A

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Compression-molded fiberglass has outstanding chemicaland temperature-resistance qualities and exhibits excellent weatherability and physical properties
  • Gasket assures watertight and dust-tight seal
  • Material is halogen free

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin United States (US)
Manufacturer nVent Hoffman
Gross weight (incl. package) 3000 Gram
Dimensions (incl. package) 415 x 375 x 275 MM
Customs number 9403208000
UNSPSC (v5.03) 31261501
EAN 783510312305