Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Pin-type cable lug, Red 1.3mm² Tinned Copper165143
165143 - Pin-type cable lug, Red 1.3mm² Tinned Copper, TE Connectivity
148-21-400
165143

Pin-type cable lug, Red 1.3mm² Tinned Copper

Image is for illustrative purposes only. Please refer to product description.

5 min order
Product specifications
3.7 mm
6.7 mm
0.3 mm²
1.3 mm²
Tinned Copper 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Current loading capacity as per cross section

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Hungary (HU)
Manufacturer TE Connectivity
Gross weight (incl. package) 0.6 Gram
Dimensions (incl. package) 20 x 5 x 5 MM
Customs number 8536901000
UNSPSC (v5.03) 39121432