Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Pin header, Dubox 2-pin 90° 2P76382-302LF
76382-302LF - Pin header, Dubox 2-pin 90° 2P, Amphenol/FCI
143-01-686
76382-302LF

Pin header, Dubox 2-pin 90° 2P

Image is for illustrative purposes only. Please refer to product description.

3 min order
Product specifications
2 
1 
2.54 mm
Plug 
Header 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Pin headers and socket housing with torsion protection, 2.54 mm pitch
  • Gilded double spring contacts towards the crimping of the socket housing
  • Crimping contacts can be detached without the help of special tools from the socket housing
  • The pin headers the contacts are gilded in the plugging area and tin plated on the solder side
  • Pin headers can be arranged side by side and one behind another without pitch loss
  • High tensile strength

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin France (FR)
Manufacturer Amphenol/FCI
Gross weight (incl. package) 0.24 Gram
Dimensions (incl. package) 15 x 15 x 15 MM
Customs number 8536693000
UNSPSC (v5.03) 39121402