Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Piezo Signal Generator Continuous / Pulse Black 5 ... 28 VDC 18mA 85dB 3kHz Blade Terminal, 4.8 mm BB/CP 228
B/CP 228 - Piezo Signal Generator Continuous / Pulse Black 5 ... 28 VDC 18mA 85dB 3kHz Blade Terminal, 4.8 mm B, Digisound
137-66-247
B/CP 228

Piezo Signal Generator Continuous / Pulse Black 5 ... 28 VDC 18mA 85dB 3kHz Blade Terminal, 4.8 mm B

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Continuous 
Pulse 
Internal 
85 dB
3 kHz
5 ... 28 VDC 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Potential applications include: Machine construction, commercial vehicles industry, control cabinets, shipbuilding etc.
  • Adjustable tone type: Continuous tone or pulsed tone
  • Suitable for use in indoor and outdoor applications

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Switzerland (CH)
Manufacturer Digisound
Gross weight (incl. package) 23 Gram
Dimensions (incl. package) 35 x 35 x 31 MM
Customs number 8531109590
UNSPSC (v5.03) 46171606