Business
Private
EURExc. Vat
Piezo Signal Generator Continuous Grey 12 ... 50 VAC/VDC 6.5mA 85dB 3kHz Blade Terminal, 6.3 mm BB/CP50

B/CP50 - Piezo Signal Generator Continuous Grey 12 ... 50 VAC/VDC 6.5mA 85dB 3kHz Blade Terminal, 6.3 mm B

137-66-248
B/CP50
Alias: 2884378
Manufacturer:Digisound

Piezo Signal Generator Continuous Grey 12 ... 50 VAC/VDC 6.5mA 85dB 3kHz Blade Terminal, 6.3 mm B

Image is for illustrative purposes only. Please refer to product description.

B/CP50 - Piezo Signal Generator Continuous Grey 12 ... 50 VAC/VDC 6.5mA 85dB 3kHz Blade Terminal, 6.3 mm B

137-66-248
B/CP50
Alias: 2884378
Manufacturer:Digisound

Product specifications
Continuous 
Internal 
85 dB
3 kHz
12 ... 50 VAC/VDC 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Potential applications include: Machine construction, commercial vehicles industry, control cabinets etc.
  • Adjustable tone type: Continuous tone or pulsed tone

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Digisound
Gross weight (incl. package) 42 Gram
Dimensions (incl. package) 40 x 40 x 48 MM
Customs number 8531109590
UNSPSC (v5.03) 46171606