Business
Private
EURExc. Vat

Important changes for new registrations on the site

From today it is no longer possible to register as a new user on the Distrelec website. You can continue to find the Distrelec offer on the RS website. Find out more

Piezo button, vandal-proof Impulse Function, Piezo Principle 100 mA 42 VAC / 60 VDC 1NO IP671241.3258

1241.3258 - Piezo button, vandal-proof Impulse Function, Piezo Principle 100 mA 42 VAC / 60 VDC 1NO IP67

135-07-441
1241.3258
Manufacturer:Schurter

New to us
Piezo button, vandal-proof Impulse Function, Piezo Principle 100 mA 42 VAC / 60 VDC 1NO IP67

Image is for illustrative purposes only. Please refer to product description.

1241.3258 - Piezo button, vandal-proof Impulse Function, Piezo Principle 100 mA 42 VAC / 60 VDC 1NO IP67

135-07-441
1241.3258
Manufacturer:Schurter

Product specifications
42 VAC 
60 VDC 
Piezo Button 
100 mA 
Stranded Wires, 200 mm 
Panel Mount 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Delivery Note

Supplied with 1 hex nut and one O-ring

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Schurter
Gross weight (incl. package) 17 Gram
Dimensions (incl. package) 80 x 25 x 25 MM
Customs number 8536501190
UNSPSC (v5.03) 39121510