Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
PhotoMOS Relay PhotoMOS AQY, SOP-4, 1NO, 60V, 500mAAQY232SZ
AQY232SZ - PhotoMOS Relay PhotoMOS AQY, SOP-4, 1NO, 60V, 500mA, Panasonic
301-21-796
AQY232SZ

No longer available. View product category

PhotoMOS Relay PhotoMOS AQY, SOP-4, 1NO, 60V, 500mA

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1NO 
SMD 
4.3 mm
4.4 mm
PhotoMOS AQY 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Solid state relay for DC- and AC currents
  • Low control current (1.2...1.4 mA)
  • Stable, constant specific insulation resistance
  • Leakage current <1 uA

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation

Additional information

Country of origin Japan (JP)
Manufacturer Panasonic
Gross weight (incl. package) 0.01 Gram
Dimensions (incl. package) 8 x 5 x 2 MM
Customs number 8536490099
UNSPSC (v5.03) 39121542