Business
Private
EURExc. Vat
Photoelectric Sensor NPN / PNP / Push-Pull 2m 500us 30V 100mA LED, Infrared Connector, M12, 4-Pin IP66 / IP67 W26WTB26I-24161120A00

WTB26I-24161120A00 - Photoelectric Sensor NPN / PNP / Push-Pull 2m 500us 30V 100mA LED, Infrared Connector, M12, 4-Pin IP66 / IP67 W26

302-28-548
WTB26I-24161120A00
Alias: 2009748
Manufacturer:Sick

Photoelectric Sensor NPN / PNP / Push-Pull 2m 500us 30V 100mA LED, Infrared Connector, M12, 4-Pin IP66 / IP67 W26

Image is for illustrative purposes only. Please refer to product description.

WTB26I-24161120A00 - Photoelectric Sensor NPN / PNP / Push-Pull 2m 500us 30V 100mA LED, Infrared Connector, M12, 4-Pin IP66 / IP67 W26

302-28-548
WTB26I-24161120A00
Alias: 2009748
Manufacturer:Sick

Product specifications
Photoelectric Proximity Sensor 
NPN 
PNP 
Push-Pull 
30 mm
2 m
LED, Infrared 

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Sick
Gross weight (incl. package) 102 Gram
Dimensions (incl. package) 103 x 60 x 50 MM
Customs number 8536501990
UNSPSC (v5.03) 45121504