Business
Private
EURExc. Vat
Photoelectric Sensor NPN / PNP 700mm 1ms 30V 100mA LED, Infrared Connector, M12, 4-Pin IP67 E3S-CE3SCT66OMS

E3SCT66OMS - Photoelectric Sensor NPN / PNP 700mm 1ms 30V 100mA LED, Infrared Connector, M12, 4-Pin IP67 E3S-C

302-29-797
E3SCT66OMS
Alias: 8224614
Manufacturer:Omron Industrial Automation

Photoelectric Sensor NPN / PNP 700mm 1ms 30V 100mA LED, Infrared Connector, M12, 4-Pin IP67 E3S-C

Image is for illustrative purposes only. Please refer to product description.

E3SCT66OMS - Photoelectric Sensor NPN / PNP 700mm 1ms 30V 100mA LED, Infrared Connector, M12, 4-Pin IP67 E3S-C

302-29-797
E3SCT66OMS
Alias: 8224614
Manufacturer:Omron Industrial Automation

Product specifications
Through Beam 
NPN 
PNP 
700 mm
LED, Infrared 
10 V

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Excellent resistance against water and oil
  • Easy application in locations with oil mist
  • Long-range sensing up to 30 m with Through-beam models
  • Product lineup includes metal M12 pre-wired connector models

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Gross weight (incl. package) 221 Gram
Dimensions (incl. package) 130 x 70 x 50 MM
Customs number 8541420000
UNSPSC (v5.03) 45121504
EAN 4547648357562