Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Photo Studio Softbox KitKN-STUDIO80N
KN-STUDIO80N - Photo Studio Softbox Kit, König
301-15-613
KN-STUDIO80N

No longer available. View product category

Photo Studio Softbox Kit

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Width:500 mm
Height:500 mm
Power:2x 70 W
Colour temperature:5500 K
Dimensions L x W x H:500 x 500 mm
Input voltage:220-240 VAC
Power plug:Euro / Type C (CEE 7/16)

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation

Additional information

Country of origin China (CN)
Manufacturer König
Gross weight (incl. package) 5950 Gram
Dimensions (incl. package) 300 x 270 x 790 MM
Customs number 9006610000
UNSPSC (v5.03) 45121504
EAN 5412810223480