Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
3-Phase Electronic DC Load with Energy Recovery, Programmable, 1kV, 40A, 15kWEA-ELR 11000-40 3U
EA-ELR 11000-40 3U - 3-Phase Electronic DC Load with Energy Recovery, Programmable, 1kV, 40A, 15kW, EA Elektro-Automatik
303-95-756
EA-ELR 11000-40 3U

New
3-Phase Electronic DC Load with Energy Recovery, Programmable, 1kV, 40A, 15kW

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
15 kW
0 V
1 kV
0 A
40 A
Series:ELR 10000

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Wide range voltage input
  • Integrated function generator with predefined curves
  • Integrated battery test mode
  • Photovoltaics test mode, MPPT
  • High resolution with 16 bit ADCs and DACs
  • Flexible power regulated DC input stages (autoranging)
  • Command languages and drivers: SCPI and ModBus, LabVIEW, IVI
  • Galvanically isolated Share-Bus for parallel operation
  • Active power factor correction
  • Regulation modes CV, CC, CP, CR with fast crossover
  • Rack height: 3U

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Gross weight (incl. package) 37000 Gram
Dimensions (incl. package) 835 x 550 x 220 MM
Customs number 8504320090
UNSPSC (v5.03) 39121004