Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
3-Phase DC Power Supply Programmable 1.5kV 30A 15kW USB / Ethernet / AnalogueEA-PSI 11500-30 3U
EA-PSI 11500-30 3U - 3-Phase DC Power Supply Programmable 1.5kV 30A 15kW USB / Ethernet / Analogue, EA Elektro-Automatik
303-95-766
EA-PSI 11500-30 3U

New
3-Phase DC Power Supply Programmable 1.5kV 30A 15kW USB / Ethernet / Analogue

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
15 kW
1.5 kV
1 
208 V
480 V
Series:PSI 10000
Standards Met:ENIECUL ListedCSA

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Rack height: 3U
  • Control mode CV, CC, CP, CR with fast transition
  • Digital control, high resolution with 16bit ADCs and DACs
  • Integrated function generator with predefined curves
  • Integrated battery test mode
  • Photovoltaics test mode, MPPT
  • Flexible autoranging power-controlled DC output stages

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Gross weight (incl. package) 37000 Gram
Dimensions (incl. package) 840 x 560 x 220 MM
Customs number 8504320090
UNSPSC (v5.03) 39121004