1 min order
3-phase current data logger, 3 Channels, USB / Ethernet,PICOLOG CM3+3
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Delivery Note
The logger is supplied complete with three AC current clamps and all necessary software
Family Information
- The PicoLog CM3 USB/Ethernet Current Data Logger is a compact, easy-to-use instrument for measuring the power consumption of buildings and machinery
- With three channels, high accuracy and low noise, it is ideal for recording data from both single-phase and three-phase AC supplies
- The USB and Ethernet interfaces allow the logger to be used as a USB-only device, as a USB-powered device with Ethernet interface, or as a Power-over-Ethernet (PoE) device
- Using the Ethernet interface, the PicoLog CM3 can be located anywhere on a LAN or on the internet
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
7642955
Paper catalogue
2016/17 p. 1707
Paper catalogue
2013/14 p. 1388
Additional information
Country of origin United Kingdom - Mainland (GB)
Manufacturer Pico Technology
Gross weight (incl. package) 1287 Gram
Dimensions (incl. package) 300 x 190 x 60 MM
Customs number 9030337000
UNSPSC (v5.03) 41112202