Business
Private
EURExc. Vat
Phase Change Mat Yellow Rectangular 1.6W/mK 300x200x0.2mm402116302020

402116302020 - Phase Change Mat Yellow Rectangular 1.6W/mK 300x200x0.2mm

302-53-104
402116302020
2420159
Manufacturer:Würth Elektronik

Phase Change Mat Yellow Rectangular 1.6W/mK 300x200x0.2mm

Image is for illustrative purposes only. Please refer to product description.

402116302020 - Phase Change Mat Yellow Rectangular 1.6W/mK 300x200x0.2mm

302-53-104
402116302020
2420159
Manufacturer:Würth Elektronik

Product specifications
Yellow 
Polyamide 
200 mm
1.6 W/mK
5 kV/mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • The WE-PCM is designed as an alternative to the use of thermal pastes & greases between high performance components, such as processors or power components
  • Material changes from solid to liquid at a certain temperature, providing a complete wet-out of the interface without any spills or overflow

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Würth Elektronik
Gross weight (incl. package) 39 Gram
Dimensions (incl. package) 300 x 200 x 1 MM
Customs number 3921905590
UNSPSC (v5.03) 32131001