Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
PGS graphite sheet Rectangular 1600W/mK 115x90x0.03mmEYGA091203M
EYGA091203M - PGS graphite sheet Rectangular 1600W/mK 115x90x0.03mm, Panasonic
110-96-748
EYGA091203M

No longer available. View product category

PGS graphite sheet Rectangular 1600W/mK 115x90x0.03mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1600 W/mK
17 kV/mm
90 mm
115 mm
0.03 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

PGS (Pyrolytic Graphite Sheet) is a thermal interface material which is very thin, synthetically made, has high thermal conductivity, and is made from a higly oriented graphite polymer film. It is ideal for providing thermal management/heat-sinking in limited spaces or to provide supplemental heat-sinking in addition to conventional means. This material is flexible and can be cut into customizable shapes. 

  • Excellent thermal conductivity
  • Lightweight
  • Flexible and easy to be cut or trimmed
  • Withstands repeated bending
  • Low thermal resistance
  • RoHS compliant

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Japan (JP)
Manufacturer Panasonic
Gross weight (incl. package) 1.7 Gram
Dimensions (incl. package) 115 x 92 x 0 MM
Customs number 8547900000
UNSPSC (v5.03) 32131001