Business
Private
EURExc. Vat

Important changes for new registrations on the site

From today it is no longer possible to register as a new user on the Distrelec website. You can continue to find the Distrelec offer on the RS website. Find out more

PFC IC, 100kHz, 380uA, DSO-14ICE3PCS01GXUMA1

ICE3PCS01GXUMA1 - PFC IC, 100kHz, 380uA, DSO-14

304-30-524
ICE3PCS01GXUMA1
Alias: 1107782
Manufacturer:Infineon

New to us
PFC IC, 100kHz, 380uA, DSO-14

Image is for illustrative purposes only. Please refer to product description.

ICE3PCS01GXUMA1 - PFC IC, 100kHz, 380uA, DSO-14

304-30-524
ICE3PCS01GXUMA1
Alias: 1107782
Manufacturer:Infineon

Product specifications
100 kHz
6.7 mA
95 %
380 uA
85 V

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Malaysia (MY)
Manufacturer Infineon
Gross weight (incl. package) 2 Gram
Dimensions (incl. package) 125 x 75 x 5 MM
Customs number 8541100000
UNSPSC (v5.03) 32101620