Petzl C072BA00 Front, Rear, Centre Waist, Side Attachment Fall Arrest Harness, 100kg MaxC072BA00
C072BA00 - Petzl C072BA00 Front, Rear, Centre Waist, Side Attachment Fall Arrest Harness, 100kg Max
304-89-737
C072BA00
Manufacturer:Petzl
New to us
Image is for illustrative purposes only. Please refer to product description.
C072BA00 - Petzl C072BA00 Front, Rear, Centre Waist, Side Attachment Fall Arrest Harness, 100kg Max
304-89-737
C072BA00
Manufacturer:Petzl
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Adjustable Straps: Leg|Back|Shoulder|Waist Belt Included: Yes Harness Colour: Black|Yellow Harness Material: Steel|Polyester|Nylon|Aluminium Harness Points: 1 Padding Location: Waist|Leg|Shoulder Product Type: Fall Arrest Harness Standards/Approvals: EN 813:2008|EN 361:2002 Weight Capacity: 100 kg
Previous Article Number
30489737
Additional information
Country of origin Romania (RO)
Manufacturer Petzl
Gross weight (incl. package) 2120 Gram
Dimensions (incl. package) 390 x 290 x 130 MM
Customs number 6307909899
UNSPSC (v5.03) 46181504
