Business
Private
EURExc. Vat
PELTOR WorkTunes Pro FM Radio Headband Headset 32dB Black7100088416

7100088416 - PELTOR WorkTunes Pro FM Radio Headband Headset 32dB Black

300-99-801
7100088416
Manufacturer:Peltor

PELTOR WorkTunes Pro FM Radio Headband Headset 32dB Black

Image is for illustrative purposes only. Please refer to product description.

7100088416 - PELTOR WorkTunes Pro FM Radio Headband Headset 32dB Black

300-99-801
7100088416
Manufacturer:Peltor

Product specifications
351 g
Black 
32 dB
CE 
EN 352-1:2002/EN 352-3:2002 
EN 352-8:2008 
40 h

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
RoHS
Under Review. Learn more

Additional information

Country of origin Sweden (SE)
Manufacturer Peltor
Gross weight (incl. package) 500 Gram
Dimensions (incl. package) 200 x 140 x 110 MM
Customs number 8518300090
UNSPSC (v5.03) 46181902
EAN 4054596123298