Business
Private
EURExc. Vat
Peltor Optime I Helmet Mounted Hearing Protection 34dB Black / RedH540P3E-413-SV

H540P3E-413-SV - Peltor Optime I Helmet Mounted Hearing Protection 34dB Black / Red

110-64-793
H540P3E-413-SV
Manufacturer:Peltor

Peltor Optime I Helmet Mounted Hearing Protection 34dB Black / Red

Image is for illustrative purposes only. Please refer to product description.

H540P3E-413-SV - Peltor Optime I Helmet Mounted Hearing Protection 34dB Black / Red

110-64-793
H540P3E-413-SV
Manufacturer:Peltor

Product specifications
420 g
Black / Red 
34 dB
CE 
EN 352-1:1993 
EN 352-3:2002 
ABS 
PVC 
Polyether 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • 3M™ Peltor™ Optime™ passive ear muffs
  • Modern, stylish slim line cup design
  • Liquid sealing rings for improved comfort
  • Unique low profile headband design helps maintain constant pressure thus providing confidence in protection
  • Large space inside cup helps reduce moisture and heat build-up
  • Soft wide cushions helps reduce pressure around the ears and improves comfort and wearability
  • Easy to replace cushions and inserts helps keep them hygienically clean
  • Available as headband version or helmet mounted version that fits directly to many industrial safety helmets without the need for an adapter

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Poland (PL)
Manufacturer Peltor
Gross weight (incl. package) 420 Gram
Dimensions (incl. package) 205 x 145 x 110 MM
Customs number 3926909790
UNSPSC (v5.03) 46181902
EAN 4046719384228