Business
Private
EURExc. Vat
Peltor Optime I Hearing Protection Headband 37dB BlackX5A

X5A - Peltor Optime I Hearing Protection Headband 37dB Black

110-64-802
X5A
Manufacturer:Peltor

Peltor Optime I Hearing Protection Headband 37dB Black

Image is for illustrative purposes only. Please refer to product description.

X5A - Peltor Optime I Hearing Protection Headband 37dB Black

110-64-802
X5A
Manufacturer:Peltor

Product specifications
351 g
Black 
37 dB
ANSI S3.19-1974 
CE 
EN 352-1:2002 
EN 352-3:2002 
ABS / TPU 
PU Foam / PVC 
Polyester 
Polypropylene 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • 3M™ Peltor™ X Series are light-weight passive ear muffs, available in headband and helmet mounted version
  • Designed to provide moderate to very high level of attenuation and protection
  • When correctly selected and worn these products help reduce exposure to hazardous levels of noise and loud sounds
  • Modern, attractive low profile design
  • Twin headband design for greater balance and increased comfort
  • Electrically insulated wire headband for greater and reliable protection
  • Soft wide cushions helps reduce pressure around the ears and improves comfort and wearability
  • With damping pads and spacer that helps improve attenuation, and sealing ring foam technology for effective seal and protection
  • Large space inside cup helps reduce moisture and heat build-up
  • Easy to replace cushions and inserts helps keep them hygienically clean
  • Helmet mounted version fits directly to many industrial safety helmets without the need of any adapter

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Poland (PL)
Manufacturer Peltor
Gross weight (incl. package) 472.2 Gram
Dimensions (incl. package) 205 x 168 x 114 MM
Customs number 3926909790
UNSPSC (v5.03) 46181902
EAN 4046719708123