Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
PCB Transformer, 230 VAC, 2x 12 VAC, 15mA, 350mVABV201 0146
BV201 0146 - PCB Transformer, 230 VAC, 2x 12 VAC, 15mA, 350mVA, Hahn
156-16-032
BV201 0146

No longer available. View product category

PCB Transformer, 230 VAC, 2x 12 VAC, 15mA, 350mVA

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
230 VAC 
2x 12 VAC 
350 mVA
15 mA
50 Hz
Series:BV 20 Series

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Short-circuit-proof
  • Vacuum-encapsulated, bobbin type with dual chamber windings
  • Temperature class: ta 70 °C/F
  • High electrical safety and long service-life
  • Excellent temperature fluctuation resistance
  • Self-extinguishing cast housing and sealing material

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Hahn
Gross weight (incl. package) 25 Gram
Dimensions (incl. package) 25 x 25 x 25 MM
Customs number 8504318090
UNSPSC (v5.03) 39121002