Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
PCB Transformer, 2x 115 VAC, 2x 18 VAC, 833mA, 30VABV UI 396 0080
BV UI 396 0080 - PCB Transformer, 2x 115 VAC, 2x 18 VAC, 833mA, 30VA, Hahn
302-94-735
BV UI 396 0080

New to us
PCB Transformer, 2x 115 VAC, 2x 18 VAC, 833mA, 30VA

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
2x 115 VAC 
2x 18 VAC 
30 VA
833 mA
50 Hz
Series:UI 39

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Dual primary windings, 2x115 V
  • 2 or 4 secondary coils which can be parallel or serial connected
  • Vacuum cast, self-extinguishing material
  • Manufacturing standard EN61558
  • External overload protection, PTC resistor or fuse, required

Legislation and compliance

REACH Regulation

Additional information

Country of origin Germany (DE)
Manufacturer Hahn
Gross weight (incl. package) 551 Gram
Dimensions (incl. package) 70 x 55 x 40 MM
Customs number 8542900000
UNSPSC (v5.03) 39121002