Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
PCB Transformer, 2x 115 VAC, 2x 12 VAC, 250mA, 6VABV UI 303 0145
BV UI 303 0145 - PCB Transformer, 2x 115 VAC, 2x 12 VAC, 250mA, 6VA, Hahn
302-94-711
BV UI 303 0145

New to us
PCB Transformer, 2x 115 VAC, 2x 12 VAC, 250mA, 6VA

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
2x 115 VAC 
2x 12 VAC 
6 VA
250 mA
50 Hz
Series:UI 30

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Dual primary windings, 2x115 V
  • 2 or 4 secondary coils which can be parallel or serial connected
  • Vacuum cast, self-extinguishing material
  • Manufacturing standard EN61558
  • External overload protection, PTC resistor or fuse, required

Legislation and compliance

REACH Regulation

Additional information

Country of origin Germany (DE)
Manufacturer Hahn
Gross weight (incl. package) 186 Gram
Dimensions (incl. package) 55 x 45 x 30 MM
Customs number 8542900000
UNSPSC (v5.03) 39121002