1 min order
PCB Transformer, 230 VAC, 12 VAC, 191mA, 2.3VABV EI 303 2012
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Short-circuit-proof
- Vacuum-encapsulated, bobbin type with dual chamber windings
- Temperature class: 40 °C/F and ta 70 °C/F
- Excellent temperature fluctuation resistance
- Self-extinguishing cast housing and sealing material
Legislation and compliance
RoHS
Conforms
REACH Regulation
Article Information
Previous Article Number
30294608
Additional information
Country of origin Germany (DE)
Manufacturer Hahn
Gross weight (incl. package) 83.7 Gram
Dimensions (incl. package) 32 x 26 x 25 MM
Customs number 8542900000
UNSPSC (v5.03) 39121002