Business
Private
EURExc. Vat
PCB Tactile Switch , 1NO, 1.57N, 6 x 6mm,RND 210-00191

RND 210-00191 - PCB Tactile Switch , 1NO, 1.57N, 6 x 6mm,

300-90-647
RND 210-00191
Manufacturer:RND

PCB Tactile Switch , 1NO, 1.57N, 6 x 6mm,

Image is for illustrative purposes only. Please refer to product description.

RND 210-00191 - PCB Tactile Switch , 1NO, 1.57N, 6 x 6mm,

300-90-647
RND 210-00191
Manufacturer:RND

Product specifications
1.57 N
1NO 
Through Hole 
No 
6 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Contact Resistance:100 m-ohms max. @ 1 A 2 ... 4 VDC
  • Insulation Resistance:100 M-ohms max. @ 500 VDC
  • Withstands Voltage: 100 VAC RMS for 1 min
  • Endurance: 10000 cycles @ 10 cpm
  • Total Travel: 0.25 mm

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer RND
Gross weight (incl. package) 0.3 Gram
Dimensions (incl. package) 13 x 7 x 6 MM
Customs number 8536501190
UNSPSC (v5.03) 39121512
EAN 653415284253