Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Signal Relay , 2CO, DC, 24V, 1A, 2.88kOhmRND 200-00007
RND 200-00007 - Signal Relay , 2CO, DC, 24V, 1A, 2.88kOhm, RND
300-93-805
RND 200-00007

No longer available. View alternative products

Signal Relay , 2CO, DC, 24V, 1A, 2.88kOhm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
2.88 kOhm
DC 
24 V
2CO 
PCB Pins 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • 1 A switching capability
  • Standard PCB layout
  • Item is not suitable for isolating relay

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer RND
Gross weight (incl. package) 5 Gram
Dimensions (incl. package) 20 x 9 x 15 MM
Customs number 8536490099
UNSPSC (v5.03) 39121535