Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
PCB Power Relay RT1 1NO 16A DC 5V 62Ohm5-1393238-9
5-1393238-9 - PCB Power Relay RT1 1NO 16A DC 5V 62Ohm, TE Connectivity - Schrack
301-19-718
5-1393238-9
RTD14005

No longer available. View product category

PCB Power Relay RT1 1NO 16A DC 5V 62Ohm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
62 Ohm
DC 
1NO 
Through Hole 
AgNi 
Standards Met:VDE 40007571CQC

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Usage Note

  • Bistable coil activation, 1 coil: Activation A1 = plus, A2 = minus , Reset A1 = minus, A2 = plus <br/>Bistable coil activation, 2 coils: Activation A2 = minus, A3 = plus , Reset A1 = minus, A3 = plus

Family Information

  • Coils for DC or AC
  • Grid size 3.5 or 5.0 mm
  • Low overall height of just 15.7 mm

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Austria (AT)
Gross weight (incl. package) 13 Gram
Dimensions (incl. package) 16 x 29 x 13 MM
Customs number 8536490099
UNSPSC (v5.03) 39121535