Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
PCB Power Relay T92 2NO 40A DC 48V 1.39kOhm7-1393211-2
7-1393211-2 - PCB Power Relay T92 2NO 40A DC 48V 1.39kOhm, TE Connectivity - Potter & Brumfield
302-21-314
7-1393211-2
T92P7D22-48

No longer available. View product category

PCB Power Relay T92 2NO 40A DC 48V 1.39kOhm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1.39 kOhm
DC 
2NO 
Quick Connect Terminal 
Panel Mount 
Standards Met:CSAUL ListedUL RecognizedVDE

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Gross weight (incl. package) 86 Gram
Dimensions (incl. package) 53 x 35 x 31 MM
Customs number 8536490099
UNSPSC (v5.03) 39121535