Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
PCB Power Relay T92 2NO 40A DC 12V 86Ohm1393212-8
1393212-8 - PCB Power Relay T92 2NO 40A DC 12V 86Ohm, TE Connectivity - Potter & Brumfield
301-28-946
1393212-8
T92S7D12-12

PCB Power Relay T92 2NO 40A DC 12V 86Ohm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
86 Ohm
DC 
2NO 
Radial Leads 
Through Hole 
Standards Met:CSAUL ListedVDE

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Gross weight (incl. package) 80 Gram
Dimensions (incl. package) 52 x 35 x 31 MM
Customs number 8536419089
UNSPSC (v5.03) 39121535