PCB Power Relay RT2 2CO 8A DC 6V 90Ohm6-1393243-1
6-1393243-1 - PCB Power Relay RT2 2CO 8A DC 6V 90Ohm
 301-29-008 
6-1393243-1
 Alias: 9097980
Manufacturer:TE Connectivity - Schrack
Image is for illustrative purposes only. Please refer to product description.
6-1393243-1 - PCB Power Relay RT2 2CO 8A DC 6V 90Ohm
 301-29-008 
6-1393243-1
 Alias: 9097980
Manufacturer:TE Connectivity - Schrack
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
 Datasheets 
Product Information
Notes
Usage Note
- Bistable coil activation, 1 coil: Activation A1 = plus, A2 = minus , Reset A1 = minus, A2 = plus <br/>Bistable coil activation, 2 coils: Activation A2 = minus, A3 = plus , Reset A1 = minus, A3 = plus
Family Information
- Coils for DC or AC
- Grid size 3.5 or 5.0 mm
- Low overall height of just 15.7 mm
Legislation and compliance
 RoHS 
 Conforms 
 REACH Regulation  No SVHC 
Article Information
 Previous Article Number 
 30129008 
Additional information
 Country of origin  Austria (AT) 
 Manufacturer  TE Connectivity - Schrack 
 Gross weight (incl. package)  13 Gram 
 Dimensions (incl. package)  32 x 15 x 22 MM 
 Customs number  8536490099 
 UNSPSC (v5.03)  39121535 


