1 min order
PCB Power Relay RT 1NO 16A DC 24V 1.44kOhm2-1393240-4
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Coils for DC or AC
- Grid size 3.5 or 5.0 mm
- Low overall height of just 15.7 mm
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
3721196
Paper catalogue
2013/14 p. 546
Additional information
Country of origin Austria (AT)
Manufacturer TE Connectivity - Schrack
Gross weight (incl. package) 12.8 Gram
Dimensions (incl. package) 30 x 20 x 13 MM
Customs number 8536490099
UNSPSC (v5.03) 39121535