Business
Private
EURExc. Vat
PCB Mount Converter, Industrial 60W 48V 1.25AECE60US48

ECE60US48 - PCB Mount Converter, Industrial 60W 48V 1.25A

302-41-436
ECE60US48
Alias: 1227694
Manufacturer:XP Power

PCB Mount Converter, Industrial 60W 48V 1.25A

Image is for illustrative purposes only. Please refer to product description.

ECE60US48 - PCB Mount Converter, Industrial 60W 48V 1.25A

302-41-436
ECE60US48
Alias: 1227694
Manufacturer:XP Power

Product specifications
1 
48 V
1.25 A
Fixed 
60 W

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation

Additional information

Country of origin China (CN)
Manufacturer XP Power
Gross weight (incl. package) 190 Gram
Dimensions (incl. package) 91 x 38 x 40 MM
Customs number 8504409590
UNSPSC (v5.03) 39121004
EAN 5059039979356