Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
PC Oscilloscope, 4x 70MHz, 1GSPSPICOSCOPE 2407B
PICOSCOPE 2407B - PC Oscilloscope, 4x 70MHz, 1GSPS, Pico Technology
300-73-915
PICOSCOPE 2407B
PicoScope 2407B

Do you need it calibrated? Learn more   about our premium ISO calibration service.  
PC Oscilloscope, 4x 70MHz, 1GSPS

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
70 MHz
4 
5 ns
4 mV/div
4 V/div
Series:2000 Series

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Supplied with 1 Probe/channel, Documentation CD, Software, USB cable, Quick Start Guide

Family Information

You can use your PicoScope 2000 Series as an advanced oscilloscope, spectrum analyzer, function generator, arbitrary waveform generator and protocol decoder out of the box. 

  • USB 2.0/3.0/3.1 compatible
  • Ultra-compact design
  • Decodes 15 serial protocols as standard
  • Supports Windows, Linux and Mac software

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United Kingdom - Mainland (GB)
Manufacturer Pico Technology
Gross weight (incl. package) 695 Gram
Dimensions (incl. package) 19 x 305 x 60 MM
Customs number 9030200000
UNSPSC (v5.03) 41113638