Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
PC Oscilloscope, 4x 200MHz, 1GSPSKA899 PICOSCOPE 5444D MSO + CAL
KA899 PICOSCOPE 5444D MSO + CAL - PC Oscilloscope, 4x 200MHz, 1GSPS, Pico Technology
302-29-529
KA899 PICOSCOPE 5444D MSO + CAL
PicoScope 5444D MSO

This is a calibrated product. Learn more   about our premium ISO calibration service.  
ISO
calibrated
PC Oscilloscope, 4x 200MHz, 1GSPS

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
200 MHz
4 
1.75 ns
2 mV/div
4 V/div
Series:PicoScope 5000D

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Deep capture memory - from 128 million to 512 million samples
  • 2 or 4 analog channels
  • Mixed-signal models add 16 digital channels
  • Serial decoding - analyze 18 protocols
  • USB 3.0 connection for continuous high-speed data streaming
  • Small, light and portable

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United Kingdom - Mainland (GB)
Manufacturer Pico Technology
Gross weight (incl. package) 1580 Gram
Dimensions (incl. package) 190 x 305 x 133 MM
Customs number 9030900000
UNSPSC (v5.03) 41113638